Molex Receptacle Crimp Connector Housing, 4.8mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 262-3470
- Mfr. Part No.:
- 15311092
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR32.68
1770 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 90 | MYR3.268 | MYR32.68 |
100 + | MYR2.685 | MYR26.85 |
**price indicative
Related links
- Molex Receptacle Crimp Connector Housing 9 Way, 3 Row
- Molex Receptacle Crimp Connector Housing 15 Way, 3 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
- TE Connectivity 4.8mm Pitch 3 Row
- TE Connectivity 4.8mm Pitch 3 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Plug Crimp Connector Housing 9 Way, 3 Row