Molex Plug Crimp Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 262-3568
- Mfr. Part No.:
- 469990717
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR34.35
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 90 | MYR3.435 | MYR34.35 |
100 - 240 | MYR3.332 | MYR33.32 |
250 - 490 | MYR3.232 | MYR32.32 |
500 + | MYR3.135 | MYR31.35 |
**price indicative
- RS Stock No.:
- 262-3568
- Mfr. Part No.:
- 469990717
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 3 | |
Pitch | 3.68mm | |
Gender | Plug | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 3.68mm | ||
Gender Plug | ||
Related links
- Molex Plug Crimp Connector Housing 9 Way, 3 Row
- Molex Plug Crimp Connector Housing 15 Way, 3 Row
- Molex 3.68mm Pitch 3 Row
- Molex 3.68mm Pitch 3 Row
- Molex Plug Crimp Connector Housing 12 Way, 3 Row
- Molex Plug Crimp Connector Housing 15 Way, 3 Row
- Molex Receptacle Crimp Connector Housing 15 Way, 3 Row
- Molex 3.68mm Pitch 3 Row