Recently searched

    JST, F32 Male Connector Housing, 1 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR103.78

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 40MYR10.378MYR103.78
    50 - 90MYR9.339MYR93.39
    100 +MYR8.298MYR82.98

    **price indicative

    RS Stock No.:
    161-3229
    Mfr. Part No.:
    F32FSS-01V-KX
    Manufacturer:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JST

    Number of Contacts

    1

    Number of Rows

    1

    Gender

    Male

    Mounting Type

    Cable Mount

    Series

    F32

    For Use With

    J300 Series JFA Connectors

    Body Orientation

    Straight

    Length

    12mm

    Width

    8.9mm

    Housing Material

    Glass Filled PBT

    Related links