JST, F32 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 161-3110
- Mfr. Part No.:
- F32FSS-04V-KX
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 bag of 200 units)**
MYR759.40
800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
200 - 800 | MYR3.797 | MYR759.40 |
1000 + | MYR3.417 | MYR683.40 |
**price indicative
- RS Stock No.:
- 161-3110
- Mfr. Part No.:
- F32FSS-04V-KX
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 5.08mm | |
Gender | Male | |
Mounting Type | Through Hole | |
Series | F32 | |
For Use With | J300 Series JFA Connectors | |
Body Orientation | Straight | |
Length | 34.24mm | |
Width | 7.15mm | |
Housing Material | Glass Filled PBT | |
Select all | ||
---|---|---|
Brand JST | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Gender Male | ||
Mounting Type Through Hole | ||
Series F32 | ||
For Use With J300 Series JFA Connectors | ||
Body Orientation Straight | ||
Length 34.24mm | ||
Width 7.15mm | ||
Housing Material Glass Filled PBT | ||