WYPALL WypAll® X60 General Clean™ (8380) Blue Wipe for Medium Duty Cleaning, Dry Use, Roll, 423 x 247 mm, Repeat Use
- RS Stock No.:
- 632-5125
- Mfr. Part No.:
- 8380
- Manufacturer:
- WYPALL
Bulk discount available
Subtotal (1 box of 150 units)*
MYR188.91
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship
- Plus 390 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 14 | MYR188.91 | MYR1.259 |
| 15 - 24 | MYR183.23 | MYR1.222 |
| 25 + | MYR177.73 | MYR1.185 |
*price indicative
- RS Stock No.:
- 632-5125
- Mfr. Part No.:
- 8380
- Manufacturer:
- WYPALL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Application | Medium Duty Cleaning | |
| Colour | Blue | |
| Trade Name | WypAll® X60 General Clean™ (8380) | |
| Series | WypAll® X60 General Clean™ | |
| Package Type | Roll | |
| Wiper Size | 423 x 247 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Application Medium Duty Cleaning | ||
Colour Blue | ||
Trade Name WypAll® X60 General Clean™ (8380) | ||
Series WypAll® X60 General Clean™ | ||
Package Type Roll | ||
Wiper Size 423 x 247 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Exempt
WypAll® X60 General Clean™ Cloths 8380 - Blue Centrefeed Roll Cleaning Cloths - 1 Centrefeed Roll x 150 Blue Industrial Wipers
From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean, absorbent and durable alternative to paper towels, rags and shop towels, WypAll® offers a wide range of task-specific wipes and cloths designed to meet your industry needs and enhance your confidence in every clean. The General Clean™ range helps create a clean work environment with effective light-to-medium duty general cleaning solutions. WypAll® X60 General Clean™ cloths have been specially designed as a lightweight, durable industrial cleaning cloth for tackling a variety of light-duty wiping tasks. Advanced Hydroknit™ technology ensures each reusable cleaning cloth is lightweight yet strong and fast absorbing, helping to reduce residue and allowing versatile cleaning across a variety of tasks. Perfect for use as industrial wipers, this blue cleaning roll is ideal for removing light oil, adhesives and debris and equally suitable for cleaning glass and gloss surfaces. WypAll® X60 General Clean™ cloths can be used with detergent or disinfectant. These reusable cleaning cloths have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide, bleach (sodium hypochlorite) and quats (quaternary ammonium compounds). Spray and wiping compatibility helps to ensure workers can wipe their own work spaces, vehicles, desks, seating and food prep areas before and after use. When the WypAll® X60 General Clean™ cloths are used for spray and wipe it also helps to enable production workers to clean down/sanitise individual workstations before hand-off to next shift. For environments where fully saturated wiping is a requirement, these WypAll® cleaning cloths are tested as compatible with soap/detergent, hydrogen peroxide, peracetic acid, methyl ethyl ketone, isopropanol, acetone and bleach (sodium hypochlorite). Always follow manufacturers' instructions for dilution, application and contact time. WypAll® X60 General Clean™ blue cleaning cloths are supplied in a centrefeed roll system, providing controlled access to protected cloths and designed to reduce usage and waste. Each individual cleaning cloth measures 42cm (L) x 24.9cm (W). 1 centrefeed roll x 150 sheets, 1 ply, blue (150 total)
Features and benefits
• Each WypAll® X60 General Clean™ centrefeed roll contains 150 blue, 1 ply cleaning cloths
• A highly versatile cleaning cloth, designed for light and general wiping tasks in industrial manufacturing; the WypAll® range is designed to help you improve productivity and efficiency whilst reducing waste
• Advanced Hydroknit™ technology ensures each reusable cleaning cloth is strong and fast absorbing; rectangular sheets with raw edges made of chemically untreated and unmodified cellulose fibers and polypropylene
• Industrial cleaning cloths ideal for removing light oil, adhesives and debris and equally suitable for cleaning glass and gloss surfaces; each cleaning cloth is lightweight, yet absorbs quickly and efficiently
• Clean, reliably consistent, extended use industrial cleaning cloths supplied in a centrefeed roll system, designed to reduce cleaning cloth usage and waste
Applications
Metal industry; Aerospace - Manufacturer (OEM); Aerospace - Maintenance and repair; Automotive
Maintenance; Site maintenance; Component maintenance; Engine maintenance; Heavy industry maintenance; On-site maintenance; Repair workshop
Related links
- WYPALL X60 General Clean Multi-task Cleaning Cloths 8349 White Cloths for General Cleaning Roll
- WYPALL WypAll X60 General Clean 6035 White Cloths for Industrial Cleaning Box of 200 Per Pack
- WYPALL WypAll X60 General Clean 8370 Blue Cloths for Industrial Cleaning Box of 200 Per Pack
- WYPALL X70 Power Clean Reusable Cleaning Cloths 8348 White Wipe for General Cleaning Roll
- WYPALL WypAll X80 Power Clean 8295 Blue Cloths for General Cleaning Box Repeat Use
- WYPALL WypAll X50 Critical Clean 7441 Blue Cloths for Surface Cleaning Box Repeat Use
- WYPALL WypAll X70 Power Clean 8296 White Cloths for General Cleaning Box of 200 Per Pack Repeat
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
