- RS Stock No.:
- 723-9135
- Mfr. Part No.:
- SMD-W-3C3C3C-WHT-180
- Manufacturer:
- Mobilemark
68 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,151.51
Units | Per Unit |
1 - 4 | MYR1,151.51 |
5 + | MYR1,036.35 |
- RS Stock No.:
- 723-9135
- Mfr. Part No.:
- SMD-W-3C3C3C-WHT-180
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MIMO Mobile WiFi Surface Mount 3 Feed Antenna
MIMO (Multiple-Input-Multiple-Output) surface mount antenna design
Models with 3-cables: each cable with identical bandwidth coverage (2.4-2.5 & 4.9-6.0 GHz)
Passed Industry and Military shock and vibration standards
Water ingress rating of IPx7
Models with 3-cables: each cable with identical bandwidth coverage (2.4-2.5 & 4.9-6.0 GHz)
Passed Industry and Military shock and vibration standards
Water ingress rating of IPx7
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Dome |
Mounting Type | Through Hole/Bolted |
Antenna Mounting Type | Through Hole/Bolted |
Connector Type | SMA |
Gain | 4dBi |
Cable Length | 4.5m |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Series | MIMO |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |