TE Connectivity RD2458-5-OTDR-NM Whip WiFi Antenna with N Type Connector, WiFi
- RS Stock No.:
- 209-7289
- Mfr. Part No.:
- RD2458-5-OTDR-NM
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
MYR109.68
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR109.68 |
| 10 - 49 | MYR107.81 |
| 50 + | MYR105.99 |
*price indicative
- RS Stock No.:
- 209-7289
- Mfr. Part No.:
- RD2458-5-OTDR-NM
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz, 5.3 GHz, 5.8 GHz | |
| Antenna Physical Form | Whip | |
| Connector Type | N Type | |
| Antenna Mounting Type | Direct | |
| Mounting Type | Direct | |
| Gain | 3, 5dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Dipole | |
| Weight | 22.7g | |
| Dimensions | 12.7 (Dia.) x 155mm | |
| Height | 155mm | |
| Minimum Operating Temperature | -10°C | |
| Series | RD2458-5 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi | ||
Internal/External External | ||
Frequency Range 2.4 GHz, 5.3 GHz, 5.8 GHz | ||
Antenna Physical Form Whip | ||
Connector Type N Type | ||
Antenna Mounting Type Direct | ||
Mounting Type Direct | ||
Gain 3, 5dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
Weight 22.7g | ||
Dimensions 12.7 (Dia.) x 155mm | ||
Height 155mm | ||
Minimum Operating Temperature -10°C | ||
Series RD2458-5 | ||
Maximum Operating Temperature +70°C | ||
The Laird Connectivity Tri-Band antenna offers high-gain omnidirectional performance. The heavy duty knuckle designed into the antenna gives the flexibility for angular adjustments at 0°, 45°, and 90°. The antenna features a 360° horizontal transmission p
Maximum gain is 5dBi
Frequency range varies from 2400MHz to 5725MHz
Impedance is 50Ω
VSWR is less than 1.5:1
Connector is type N-male
Suitable for outdoor environment
Frequency range varies from 2400MHz to 5725MHz
Impedance is 50Ω
VSWR is less than 1.5:1
Connector is type N-male
Suitable for outdoor environment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity RD2458-5-SMA Whip WiFi Antenna with SMA Connector, WiFi
- TE Connectivity RD2458-5-RSMA Whip WiFi Antenna with SMA Connector, WiFi
- Siemens 6GK5792-6MN00-0AA6 Whip WiFi Antenna with N Type Connector, WiFi
- Mobilemark OD3-2400MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark ECO6-5900-WHT Whip WiFi Antenna with N Type Connector
- TE Connectivity TRAB24/49003P Stubby WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Siemens 6GK5795-6DC00-0AA0 WiFi Antenna with N Type Connector, WiFi
