Taoglas GW55.A.07.B.001 Baton/Stick WiFi Antenna with IPEX Connector, WiFi
- RS Stock No.:
- 690-854
- Mfr. Part No.:
- GW55.A.07.B.001
- Manufacturer:
- Taoglas
N
Subtotal (1 bag of 50 units)*
MYR2,873.85
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | MYR57.477 | MYR2,873.85 |
*price indicative
- RS Stock No.:
- 690-854
- Mfr. Part No.:
- GW55.A.07.B.001
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Frequency Range | 2.4/5.8/7.125 GHz | |
| Antenna Physical Form | Baton/Stick | |
| Connector Type | IPEX | |
| Mounting Type | Through Hole | |
| Gain | 4.2dB | |
| Cable Length | 172mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Frequency Range 2.4/5.8/7.125 GHz | ||
Antenna Physical Form Baton/Stick | ||
Connector Type IPEX | ||
Mounting Type Through Hole | ||
Gain 4.2dB | ||
Cable Length 172mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Taoglas Wi-Fi MIMO Antenna GW55 enables a single terminal enclosure to support two separate antenna feeds, optimizing space and performance for Wi-Fi MIMO applications. Taoglas has designed the GW55 to help customers save board real estate by integrating two offboard antennas into one compact enclosure. This innovative design allows the use of a standard antenna housing while delivering the benefits of dual internal antennas.
Compact swivel mount housing mounts to router through hole
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Taoglas GW55.A.07.B.001 Baton/Stick WiFi Antenna with IPEX Connector, WiFi
- Molex 206995-0150 Baton/Stick WiFi Antenna with MHF Connector, WiFi
- Taoglas GW.51.5153W Baton/Stick WiFi Antenna with SMA Connector, WiFi
- TP-Link EAP215-Bridge KIT Baton/Stick WiFi Antenna
- Taoglas FXUB52.A.07.C.001 Square Multi-Band Antenna with IPEX Connector, WiFi
- Taoglas FXUB50.A.07.C.001 Square Multi-Band Antenna with IPEX Connector, WiFi
- Taoglas GW.52.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas MA183.W.001 Baton/Stick Multiband Antenna with SMA Connector 3G 5G GPS Wi-Fi
