Taoglas ASGPDF254.A Patch WiFi Antenna, GPS
- RS Stock No.:
- 690-767
- Mfr. Part No.:
- ASGPDF254.A
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
MYR164.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR164.29 |
| 5 + | MYR159.33 |
*price indicative
- RS Stock No.:
- 690-767
- Mfr. Part No.:
- ASGPDF254.A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | GPS | |
| Internal/External | External | |
| Antenna Physical Form | Patch | |
| Frequency Range | 1561MHz - 1602MHz | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Surface Mount | |
| Gain | 14.9dB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols GPS | ||
Internal/External External | ||
Antenna Physical Form Patch | ||
Frequency Range 1561MHz - 1602MHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Surface Mount | ||
Gain 14.9dB | ||
- COO (Country of Origin):
- TW
The Taoglas SMD Dual Feed Active Patch Antenna is a single band active GNSS patch covering GPS, GLONASS, BeiDou and Galileo. It has been designed with a dual pin patch to enhance performance by improving multipath rejection so signals can be received and sent more clearly.
Embedded Active Circuitry
GLONASS 1602MHz
Dual Feed SMD
GLONASS 1602MHz
Dual Feed SMD
Related links
- Molex 47950-0011 Patch WiFi Antenna with Micro-Coaxial RF Connector WiFi
- Taoglas GPSFB356.A Patch GPS Antenna, GPS
- Taoglas GVLB356.A Patch GPS Antenna, GPS
- Taoglas AHP2258.07.0060A Patch Directional GPS Antenna with IPEX Connector, GPS
- Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
- Taoglas AA.178.B.301111 Patch GPS Antenna with SMA Connector, GPS
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Taoglas EAHP.60.01.0100D Round GPS Antenna with SMA Connector, GPS