Mobilemark OD6-2400-BLK WiFi Antenna Wall Mount with Type N Female Connector
- RS Stock No.:
- 385-869
- Mfr. Part No.:
- OD6-2400-BLK
- Manufacturer:
- Mobilemark
Bulk discount available
Subtotal (1 unit)*
MYR692.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 38 unit(s) shipping from 19 March 2026
- Plus 2 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR692.98 |
| 10 - 49 | MYR678.43 |
| 50 + | MYR658.08 |
*price indicative
- RS Stock No.:
- 385-869
- Mfr. Part No.:
- OD6-2400-BLK
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | WiFi Antenna | |
| Antenna Mount Type | Wall | |
| Minimum Frequency | 2400MHz | |
| Connector Type | Type N Female | |
| Gain | 6dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Impedance | 50Ω | |
| Maximum Frequency | 2485MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type WiFi Antenna | ||
Antenna Mount Type Wall | ||
Minimum Frequency 2400MHz | ||
Connector Type Type N Female | ||
Gain 6dBi | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Impedance 50Ω | ||
Maximum Frequency 2485MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
OD Series 2.4GHz Omni Antenna
Wireless LAN, ISM, Video and Data Systems
Antenna can withstand the harshest environments
Mast mount kit included
2.4GHz Antennas
Related links
- Mobilemark OD5-2400/5500MOD2-BLK Rod WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark OD3-2400MOD2-BLK Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark OD9-2400 Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark ECO9-5500-WHT Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark ECO6-5500-WHT Rod WiFi Antenna with N Type Connector, WiFi
- Mobilemark SCR-2400/5500-WHT WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Mobilemark SCR12-2400-WHT WiFi Antenna with N Type Connector, WiFi
