Centurion Safety Welding Shield Flip Up Face Shield

Subtotal (1 unit)*

MYR303.70

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR303.70

*price indicative

RS Stock No.:
234-7213
Mfr. Part No.:
S903NCE
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Sub Type

Face Shield

Product Type

Welding Shield

Series

Welding Shield

Auto Darkening Lens

No

Flip Up

Yes

Adjustable Headband

No

Material

Polyamide 6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion safety helmet mounted welding shield can be stored and transported in their original cartons at ambient temperature 0ºC to + 30ºC. It has polycarbonate clear chipping lens.

Colour black

Window size 110 x 90 mm flip front

Chipping lens supplied

European standard EN 175

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy