- RS Stock No.:
- 789-8810
- Mfr. Part No.:
- IFB 60K10DM
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,148.04
Units | Per Unit |
1 + | MYR4,148.04 |
- RS Stock No.:
- 789-8810
- Mfr. Part No.:
- IFB 60K10DM
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IFB Series Platform Scales
Professional range of the IFB Series platform scales ideal for use within industrial applications.
Adjusting program.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 60kg |
Scale Type | Platform |
Resolution | 10 → 20 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 400mm |
Weighpan Width | 300mm |
Weighpan Height | 128mm |
Net Weight | 10kg |
Model Number p | IFB 60K10DM |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |