Kern IFS 60K0.5DL Platform Weighing Scale, 60kg Weight Capacity | RS
Recently searched

    Kern IFS 60K0.5DL Platform Weighing Scale, 60kg Weight Capacity

    Subtotal (1 unit)**

    MYR5,016.01

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 09/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR5,016.01

    **price indicative

    Calibration Options:

    RS Stock No.:
    153-3297
    Mfr. Part No.:
    IFS 60K0.5DL
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    60kg

    Scale Type

    Platform

    Resolution

    0.5 g

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type C - European Plug, Type G - British 3-pin

    Weighpan Length

    400mm

    Weighpan Width

    300mm

    Weighpan Height

    120mm

    Net Weight

    11kg

    Model Number p

    IFS 60K0.5DL

    Maximum Operating Temperature

    -40°C

    Minimum Operating Temperature

    0°C

    Related links