CPW PLUS 75M+CAL | Adam Equipment Co Ltd CPW PLUS 75M Platform Weighing Scale, 75kg Weight Capacity PreCal | RS
Recently searched

    Adam Equipment Co Ltd CPW PLUS 75M Platform Weighing Scale, 75kg Weight Capacity PreCal

    Subtotal (1 unit)**

    MYR2,919.44

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR2,919.44

    **price indicative

    RS Stock No.:
    224-7453
    Mfr. Part No.:
    CPW PLUS 75M+CAL
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Adam Equipment Co Ltd

    Weighing Capacity

    75kg

    Scale Type

    Platform

    Resolution

    20 g

    Calibrated

    PreCal

    Parts Counting

    No

    Interface Type

    RS232

    Plug Type

    Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

    Weighpan Dimensions

    500 x 500mm

    Weighpan Length

    500mm

    Weighpan Width

    500mm

    Weighpan Height

    78mm

    Net Weight

    8.5kg

    Model Number p

    CPW PLUS 75M

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +40°C

    Related links