Kern EOC 300K-2L Platform Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 205-9578
- Mfr. Part No.:
- EOC 300K-2L
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR3,729.85
Temporarily out of stock - back order for despatch 21/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,729.85 |
**price indicative
- RS Stock No.:
- 205-9578
- Mfr. Part No.:
- EOC 300K-2L
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 300kg | |
Scale Type | Platform | |
Resolution | 50 g | |
Parts Counting | Yes | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Model Number p | EOC 300K-2L | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 50 g | ||
Parts Counting Yes | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Model Number p EOC 300K-2L | ||
Related links
- Kern KGP 300K-2L Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
- Kern IOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100A Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100L Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50DL Platform Weighing Scale, 300kg Weight Capacity