ABT 100-5NM + Calibration | Kern ABT 100-5NM+C Analytical Balance Weighing Scale, 101g Weight Capacity PreCal | RS
Recently searched

    Kern ABT 100-5NM+C Analytical Balance Weighing Scale, 101g Weight Capacity PreCal

    Subtotal (1 unit)**

    MYR17,458.68

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR17,458.68

    **price indicative

    RS Stock No.:
    192-4084
    Mfr. Part No.:
    ABT 100-5NM + Calibration
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    101g

    Scale Type

    Analytical Balance

    Resolution

    0.01 mg

    Calibrated

    PreCal

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

    Weighpan Length

    271mm

    Weighpan Width

    356mm

    Weighpan Height

    338mm

    Weighpan Diameter

    80mm

    Net Weight

    8000g

    Model Number p

    ABT 100-5NM+C

    Minimum Operating Temperature

    +10°C

    Maximum Operating Temperature

    +30°C

    Related links