Kern ABT 320-4NM Analytical Balance Weighing Scale, 320g Weight Capacity
- RS Stock No.:
- 136-3432
- Mfr. Part No.:
- ABT 320-4NM
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR16,995.80
Temporarily out of stock - back order for despatch 08/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR16,995.80 |
**price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4090
Each
MYR18,101.68
- RS Stock No.:
- 136-3432
- Mfr. Part No.:
- ABT 320-4NM
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 320g | |
Scale Type | Analytical Balance | |
Resolution | 0.1 mg | |
Parts Counting | Yes | |
Interface Type | RS232 | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Weighpan Diameter | 80mm | |
Net Weight | 7kg | |
Model Number p | ABT 320-4NM | |
Minimum Operating Temperature | +10°C | |
Maximum Operating Temperature | +30°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 320g | ||
Scale Type Analytical Balance | ||
Resolution 0.1 mg | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Diameter 80mm | ||
Net Weight 7kg | ||
Model Number p ABT 320-4NM | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +30°C | ||
Related links
- Kern ABT 320-4NM+C Analytical Balance Weighing Scale, 320g Weight Capacity PreCal
- Kern ABJ 320-4NM Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ABS 320-4N Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ABT 120-4NM Analytical Balance Weighing Scale, 120g Weight Capacity PreCal
- Kern ABT 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity PreCal
- Kern ABJ 320-4NM Precision Balance Weighing Scale, 320g Weight Capacity PreCal
- Kern ABT 120-5DNM+C Analytical Balance Weighing Scale, 120g Weight Capacity PreCal
- Kern ABT 220-5DNM+C Analytical Balance Weighing Scale, 220g Weight Capacity PreCal