Kern ABS 320-4N Analytical Balance Weighing Scale, 320g Weight Capacity | RS
Recently searched

    Kern ABS 320-4N Analytical Balance Weighing Scale, 320g Weight Capacity

    Subtotal (1 unit)**

    MYR12,648.62

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR12,648.62

    **price indicative

    Calibration Options:

    RS Stock No.:
    136-3423
    Mfr. Part No.:
    ABS 320-4N
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    320g

    Scale Type

    Analytical Balance

    Resolution

    0.1 mg

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

    Weighpan Diameter

    91mm

    Net Weight

    5.9kg

    Model Number p

    ABS 320-4N

    Maximum Operating Temperature

    +40°C

    Minimum Operating Temperature

    +5°C

    Related links