- RS Stock No.:
- 153-3275
- Mfr. Part No.:
- DS 30K0.1L
- Manufacturer:
- Kern
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR9,342.18
Units | Per Unit |
1 + | MYR9,342.18 |
- RS Stock No.:
- 153-3275
- Mfr. Part No.:
- DS 30K0.1L
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
User guidance step by step on display by Yes/No dialogue
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 30kg |
Scale Type | Platform |
Resolution | 0.1 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 450mm |
Weighpan Width | 350mm |
Weighpan Height | 115mm |
Net Weight | 9.5kg |
Model Number p | DS 30K0.1L |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +40°C |