Kern CFS 30K0.5 Counting Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 136-3458
- Mfr. Part No.:
- CFS 30K0.5
- Manufacturer:
- Kern
Bulk discount available
Subtotal (1 unit)**
MYR2,338.75
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR2,338.75 |
5 + | MYR1,924.79 |
**price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4097
Each
MYR3,040.14
- RS Stock No.:
- 136-3458
- Mfr. Part No.:
- CFS 30K0.5
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 30kg | |
Scale Type | Counting | |
Resolution | 0.5 g | |
Parts Counting | Yes | |
Interface Type | RS232 | |
Plug Type | Type C - European Plug, Type G - British 3-pin | |
Weighpan Length | 300mm | |
Weighpan Width | 225mm | |
Net Weight | 3.3kg | |
Model Number p | CFS 30K0.5 | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Scale Type Counting | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 300mm | ||
Weighpan Width 225mm | ||
Net Weight 3.3kg | ||
Model Number p CFS 30K0.5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Kern CFS 30K0.5+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 30K5DM Counting Weighing Scale, 30kg Weight Capacity
- Kern CPB 30K0.5N Counting Weighing Scale, 30kg Weight Capacity
- Kern CCS 30K0.01. Counting Weighing Scale, 30kg Weight Capacity
- Kern IFS 30K0.2DL+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 30K5DM+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 30K0.5N+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern IXC 30K-3L Weighing Scale Weighing Scale, 30kg Weight Capacity