- RS Stock No.:
- 136-3451
- Mfr. Part No.:
- CPB 15K2DM
- Manufacturer:
- Kern
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,102.40
Units | Per Unit |
1 + | MYR2,102.40 |
Calibration Options:
- RS Stock No.:
- 136-3451
- Mfr. Part No.:
- CPB 15K2DM
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern CPB Series Dual Range Counting Scale
Kern CPB Series dual range counting scale with counting resolution up to 60000 points.
It is suitable for use in several locations, production, warehouse, dispatch department etc.
Features and Benefits
Precise Counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
Programmable using numerical key pad: Required reference quantity, known reference weight
Three displays for total weight (verifiable), piece weight, total count
Counting Results Memory: Adds up all individual piece counts, result is shown in total weight and total pieces
Audible Fill-to-target: Target quantity or target weight can be programmed, when the target value is reached, a signal sounds
PRE-TARE function for manual subtraction of a known container weight, value can be saved
High mobility: thanks to battery operation (optional)
Compact, flat construction
Lightweight
Note
Official verification duty for commercial trade
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 6kg |
Scale Type | Counting |
Resolution | 0.002 kg, 0.005 kg |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 295mm |
Weighpan Width | 225mm |
Net Weight | 3.43kg |
Model Number p | CPB 15K2DM |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |