Adam Equipment Co Ltd SHS 50 Crane Weighing Scale, 50kg Weight Capacity | RS
Recently searched

    Adam Equipment Co Ltd SHS 50 Crane Weighing Scale, 50kg Weight Capacity

    Subtotal (1 unit)**

    MYR1,917.43

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,917.43

    **price indicative

    RS Stock No.:
    123-1780
    Mfr. Part No.:
    SHS 50
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Adam Equipment Co Ltd

    Weighing Capacity

    50kg

    Scale Type

    Crane

    Resolution

    10 g

    Parts Counting

    No

    Plug Type

    Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

    Net Weight

    2kg

    Model Number p

    SHS 50

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +40°C

    Related links