Ohaus 30684780 Bench Electronic Scales, 150kg Weight Capacity
- RS Stock No.:
- 199-417
- Mfr. Part No.:
- 30684780
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR9,760.23
Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR9,760.23 |
**price indicative
- RS Stock No.:
- 199-417
- Mfr. Part No.:
- 30684780
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 150kg | |
Scale Type | Bench | |
Resolution | 20 g | |
Parts Counting | Yes | |
Model Number p | 30684780 | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 150kg | ||
Scale Type Bench | ||
Resolution 20 g | ||
Parts Counting Yes | ||
Model Number p 30684780 | ||
Related links
- Ohaus 30685248 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745960 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus 30745961 Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus i-D150B1L Bench Bench Scales, 150kg Weight Capacity
- Ohaus D24PE150FL Bench Bench Scales, 150kg Weight Capacity
- Ohaus Europe GmbH i-D33P150B1X2 Bench Bench Scales, 150kg Weight Capacity
- Ohaus 30685244 Bench Electronic Scales, 15kg Weight Capacity
- Ohaus 30684779 Bench Electronic Scales, 60kg Weight Capacity