Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- RS Stock No.:
- 193-163
- Mfr. Part No.:
- 30745887
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR1,091.09
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,091.09 |
**price indicative
- RS Stock No.:
- 193-163
- Mfr. Part No.:
- 30745887
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 200kg | |
Scale Type | Weighing Scale | |
Resolution | 100 g | |
Plug Type | Type G - British 3-pin | |
Model Number p | i-C31M200R | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 200kg | ||
Scale Type Weighing Scale | ||
Resolution 100 g | ||
Plug Type Type G - British 3-pin | ||
Model Number p i-C31M200R | ||
Related links
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 200L Platform Weighing Scale, 200kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 200 Platform Weighing Scale, 200kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 200M Platform Weighing Scale, 200kg Weight Capacity
- Adam Equipment Co Ltd CPW PLUS 200L Platform Weighing Scale, 200kg Weight Capacity PreCal
- Adam Equipment Co Ltd CPW PLUS 200 Platform Weighing Scale, 200kg Weight Capacity PreCal