Adam Equipment Co Ltd CPW Plus 200L Platform Weighing Scale, 200kg Weight Capacity
- RS Stock No.:
- 123-1750
- Mfr. Part No.:
- CPW Plus 200L
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)**
MYR2,242.92
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,242.92 |
**price indicative
- RS Stock No.:
- 123-1750
- Mfr. Part No.:
- CPW Plus 200L
- Manufacturer:
- Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 200kg | |
Scale Type | Platform | |
Resolution | 50 g | |
Parts Counting | No | |
Interface Type | RS232 | |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
Weighpan Dimensions | 600 x 900mm | |
Weighpan Length | 900mm | |
Weighpan Width | 600mm | |
Weighpan Height | 94mm | |
Net Weight | 17kg | |
Model Number p | CPW Plus 200L | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 200kg | ||
Scale Type Platform | ||
Resolution 50 g | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 600 x 900mm | ||
Weighpan Length 900mm | ||
Weighpan Width 600mm | ||
Weighpan Height 94mm | ||
Net Weight 17kg | ||
Model Number p CPW Plus 200L | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Adam Equipment Co Ltd CPW PLUS 200L Platform Weighing Scale, 200kg...
- Adam Equipment Co Ltd CPW Plus 200 Platform Weighing Scale, 200kg...
- Adam Equipment Co Ltd CPW PLUS 200M Platform Weighing Scale, 200kg...
- Adam Equipment Co Ltd CPW Plus 200M Platform Weighing Scale, 200kg...
- Adam Equipment Co Ltd CPW PLUS 200 Platform Weighing Scale, 200kg...
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity