Penta Hazard Warning Sign (French)
- RS Stock No.:
- 918-2439
- Mfr. Part No.:
- S85K
- Manufacturer:
- Penta
Bulk discount available
Subtotal (1 unit)**
MYR146.31
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 9 | MYR146.31 |
10 - 19 | MYR141.92 |
20 + | MYR137.65 |
**price indicative
- RS Stock No.:
- 918-2439
- Mfr. Part No.:
- S85K
- Manufacturer:
- Penta
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Penta | |
Sign Description | Danger of Death | |
Text Message | Ouvrage Sous Tension - Danger de Mort | |
Self-Adhesive | No | |
Height | 200 mm | |
Sign Text/Symbol | Text | |
Text Language | French | |
Material | Fabric | |
Colour | Red, White | |
Width | 1m | |
Sign Type | Banner | |
Select all | ||
---|---|---|
Brand Penta | ||
Sign Description Danger of Death | ||
Text Message Ouvrage Sous Tension - Danger de Mort | ||
Self-Adhesive No | ||
Height 200 mm | ||
Sign Text/Symbol Text | ||
Text Language French | ||
Material Fabric | ||
Colour Red, White | ||
Width 1m | ||
Sign Type Banner | ||
Related links
- Brady General Hazard Hazard Warning Sign (French)
- Catu Electrical Hazard Warning Sign (French)
- RS PRO General Hazard Hazard Warning Sign (French/English/Spanish)
- Penta Hazard Label (French)
- RS PRO Electrical Hazard Warning Sign (English, French)
- RS PRO Self-Adhesive Electrical Hazard Warning Sign (English, French)
- Wolk Self-Adhesive Hazardous Substances Hazard Warning Sign
- Wolk Self-Adhesive General Hazard Hazard Warning Sign