RS PRO Self-Adhesive General Hazard Hazard Warning Label (French/English/Spanish/German/Italian)
- RS Stock No.:
- 226-7881
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2 units)**
MYR39.13
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR19.565 | MYR39.13 |
10 + | MYR16.105 | MYR32.21 |
**price indicative
- RS Stock No.:
- 226-7881
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | Attention | |
Text Message | Attention - Caution - Cuidado - Achtung - Attenzione | |
Self-Adhesive | Yes | |
Height | 200 mm | |
Sign Text/Symbol | Text | |
Text Language | French/English/Spanish/German/Italian | |
Material | PVC | |
Colour | Black | |
Quantity Per Package | 2 | |
Width | 200mm | |
Sign Type | Label | |
Photoluminescent | No | |
Hazard Type | General Hazard | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description Attention | ||
Text Message Attention - Caution - Cuidado - Achtung - Attenzione | ||
Self-Adhesive Yes | ||
Height 200 mm | ||
Sign Text/Symbol Text | ||
Text Language French/English/Spanish/German/Italian | ||
Material PVC | ||
Colour Black | ||
Quantity Per Package 2 | ||
Width 200mm | ||
Sign Type Label | ||
Photoluminescent No | ||
Hazard Type General Hazard | ||
Related links
- RS PRO Self-Adhesive General Hazard Hazard Warning Label...
- RS PRO Self-Adhesive General Hazard Hazard & Warning Label
- RS PRO General Hazard Hazard Warning Sign (French/English/Spanish)
- RS PRO Self-Adhesive General Hazard Hazard Warning Sign (English)
- RS PRO Self-Adhesive General Hazard Hazard Warning Sign
- RS PRO Self-Adhesive General Hazard Hazard & Warning Floor Sticker
- RS PRO Self-Adhesive General Hazard Hazard Label
- Wolk Self-Adhesive General Hazard Hazard Warning Sign