RS PRO Self-Adhesive General Hazard Hazard & Warning Label

Bulk discount available

Subtotal (1 pack of 2 units)*

MYR39.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2 - 8MYR19.565MYR39.13
10 +MYR16.105MYR32.21

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
226-7874
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Work in Progress

Self-Adhesive

Yes

Height

200 mm

Sign Text/Symbol

Symbol

Material

PVC

Colour

Black

Quantity Per Package

2

Width

200mm

Sign Type

Label

Photoluminescent

No

Hazard Type

General Hazard

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO PVC Pictogram Warning Signs


Introducing the range of RS PRO PVC Warning Signs, ideal for use in a variety of applications to warn of potential hazards and adhere to health and safety regulations using pictogram images. Designed to be hardwearing and durable, these range of self-adhesive warning signs are available in black to add to a brightly coloured background to visibly indicate and warn of a hazard, making them incredibly versatile in a range of different applications and environments.

Features and Benefits:


  • These high-quality RS PRO self-adhesive warning signs are a convenient way of warning and requesting caution in a variety of different environments and applications

  • They are made from durable PVC with a self-adhesive backing, allowing these warning labels to be used on blank floor signs, walls, interior floors, etc

  • The warning signs are suitable for use on any clean, flat and sealed surfaces, but not recommended for outdoor use

  • The warning signs are also UV treated, so they can be used outside without UV colour fading and are suitable for use on any clean, flat and sealed surfaces

  • Range of designs available

  • Supplied in a set of 3 labels

  • Indoor use

Applications:


Warning signs and labels are great additions to any environment to clearly sign post caution, potential hazards and any other health and safety risks in order to adhere with regulations. These types of labels and signs can be used in a wide range of environments, making them incredibly versatile, however they would most commonly be found in:
  • Workplaces, schools and educational buildings

  • Industrial manufacturing

  • Domestic and public environments like hospitals, shopping centres, restaurants and more

What type of Safety Signs are available?


RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.
  • Warning signs are triangular shape, black image, yellow background, black border

  • Prohibition signs are round shape, black image, white background red border, red diagonal line

  • Mandatory signs are round shape, white image, blue background

  • Emergency exit and first aid signs are rectangular or square, white image, green background

  • Fire-fighting signs are rectangular or square, white image, red background

  • CLP regulation Hazard pictograms (alert you to the presence of hazardous chemicals) - Diamond shaped, red border, white background black image

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note:


  • Apply graphics to a clean and dry surface, ensuring there is no contamination, dust or debris that could impact the adhesive properties of the backing

  • If the edges of graphics start lifting, the labels should be replaced immediately to avoid the risk of a tripping hazard

Related links