Fischer Assortment Box, 290 piece Plug kit, kit contents: 60 x Universal plug UX 6 x 35 R

N

Subtotal (1 box of 290 units)*

MYR138.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR138.68MYR0.478

*price indicative

RS Stock No.:
675-813
Mfr. Part No.:
569147
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Assortment Box

Sub Type

Plug

Kit Contents

60 x Universal plug UX 6 x 35 R

Number of Pieces

290

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer Expansion plug SX Plus is specially designed for secure fastening in solid and perforated building materials. With its unique four-way expansion feature, this plug guarantees exceptional force transmission and high holding values, making it Ideal for a range of applications including lamps, wardrobes, and mirror cabinets. Crafted for ease of installation, the SX Plus allows for quick insertion into the drill hole, and the anti-rotation lock ensures stability while fitting. Its innovative design, featuring fixing wings that keep user's hands free during the setting process, enhances work efficiency. Whether it's in concrete, aerated concrete, or solid brick, the SX Plus is versatile and reliable for all your mounting needs.

Four-way expansion provides optimum force transmission into building materials

Anti-rotation lock prevents twisting during installation for a secure fit

Designed for both pre-positioned and push-through installation, enhancing versatility

Special fixing wings allow for hands-free operation during the setting process

Prevents the creation of expansion forces on the material surface, reducing damage risk

Suitable for various materials including concrete, solid brick, and aerated concrete

Simple insertion into the drill hole streamlines the installation process

The pronounced edge prevents slipping deeper into the drill hole during use

Compatible with wood and chipboard screws, as well as stud screws

Designed to accommodate various fixture thicknesses for multiple applications