Eaton Cavity Fixing Tool Polystyrene (Plastic) Sheet Steel, Powder Coated Expanding Cavity Wall Fixing

Subtotal (1 unit)*

MYR1,108.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,108.29

*price indicative

RS Stock No.:
125-301
Mfr. Part No.:
178857 KLV-F4HWP-4PR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Expanding Cavity Wall Fixing

Product Type

Cavity Fixing Tool

Material

Polystyrene (Plastic) Sheet Steel, Powder Coated

Standards/Approvals

IEC/EN 60670-24 (PD), IEC/EN 62208, RoHS

COO (Country of Origin):
CZ
The Eaton xComfort KLV project delivery form is a hollow wall expansion kit with a plug-in terminal for 4 rows. It is designed for project delivery and installations in indoor spaces. The kit features a slim door frame design and optional door with a frame in a requested RAL color. It includes a device carrier, front cover, neutral and protective conductor terminals with KSK plug-in terminal technology, a 3D adjustment element for mounting, a cable retainer, installation instructions, and a label sheet. The distribution board is compliant with IEC/EN standards and approved for distribution boards as defined in IEC/EN 61439-3.

Modular hollow wall expansion kit with plug-in terminals

Slim door frame design with optional door in requested RAL color

Device carrier front cover and terminals included

3D adjustment element for mounting to adjust the depth

Cable retainer for organ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy