Eaton Cavity Fixing Tool Sheet Steel, Polystyrene Expanding Cavity Wall Fixing

Subtotal (1 unit)*

MYR548.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR548.85

*price indicative

RS Stock No.:
125-289
Mfr. Part No.:
178847 KLV-F2UPP-4PR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Expanding Cavity Wall Fixing

Product Type

Cavity Fixing Tool

Material

Sheet Steel, Polystyrene

Standards/Approvals

IEC/EN 60670, IEC/EN 62208

COO (Country of Origin):
CZ
The Eaton xComfort KLV project delivery form is a flush-mounting expansion kit with a plug-in terminal double-row. It is designed for projects and offers a form of delivery that ensures ease of installation. The kit includes a device carrier, front cover, neutral and protective conductor terminals with KSK plug-in terminal technology, 3D adjustment element for mounting, cable retainer, installation instructions, and label sheet. This expansion kit is compliant with standards such as IEC/EN 60670-24, DIN 43871, and IEC/EN 62208, making it suitable for distribution boards. With its slim door frame design and the option for a door with a frame in a requested RAL color, it provides a sleek and customizable solution for project installations.

Flush-mounting expansion kit with plug-in terminal double-row

Designed for projects and form of delivery ensures ease of installation

Optional door with frame in requested RAL color for customization

Includes device carrier front cover neutral and prot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy