- RS Stock No.:
- 499-6501
- Mfr. Part No.:
- 1558510
- Manufacturer:
- Rittal
- RS Stock No.:
- 499-6501
- Mfr. Part No.:
- 1558510
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
Product Details
Rittal BG Series Bus Enclosures
The BG series from Rittal are sheet steel wall mounted enclosures with a polycarbonate viewing window. Bus modules of virtually all makes can be attached.
Features and Benefits
• Door hinged at bottom or side with a 180 degrees opening range
• Hinges may be unscrewed and removed
• DIN support rail screwed underneath profile rail, allowing for adjustment in location
• 2 locks, quick-release fasteners including plastic bushes
• Door hinge on bottom
• 1.25 mm sheet steel
• Dipcoat primed, powder-coated on the outside, textured paint
• Viewing window made from 4 mm polycarbonate
• IP65 and IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Hinges may be unscrewed and removed
• DIN support rail screwed underneath profile rail, allowing for adjustment in location
• 2 locks, quick-release fasteners including plastic bushes
• Door hinge on bottom
• 1.25 mm sheet steel
• Dipcoat primed, powder-coated on the outside, textured paint
• Viewing window made from 4 mm polycarbonate
• IP65 and IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
Approvals
TUV, VDE, LROS
Approvals
TUV, VDE, LROS
Specifications
Attribute | Value |
---|---|
External Height | 200 mm |
External Width | 400 mm |
External Depth | 125mm |
Body Material | Steel |
Transparent Door | Yes |
IP Rating | IP65 |
Chassis Plate | No |
Door Lock Type | Screw |
Gland Plate | Yes |
Colour | Grey |
Series | BG |
External Mounting Type | Bracket |
Fixing Kit | No |
Internal Mounting Type | Perforated Rail |