- RS Stock No.:
- 287-4682
- Mfr. Part No.:
- 2470690000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 28/09/2024, delivery within 4 working days from despatch date
Price Each
MYR2,696.54
Units | Per Unit |
---|---|
1 + | MYR2,696.54 |
- RS Stock No.:
- 287-4682
- Mfr. Part No.:
- 2470690000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Weidmuller klippon EBi industrial enclosure series offers reliable protection for components in moderate environmental conditions. Designed for everyday applications, it offers high protection and impact resistance. The standard product is the Klippon
Operating temperature range -40 to 85 °C
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 200 mm |
External Depth | 150mm |
Body Material | Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Series | Klippon EBi QL |