- RS Stock No.:
- 186-6643
- Mfr. Part No.:
- 41250609
- Manufacturer:
- Bopla
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-6643
- Mfr. Part No.:
- 41250609
- Manufacturer:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Wall housing - RegloCard-Plus range, IP54/65
Polystyrene wall housing system for use in measurement, control and regulation applications
Suitable for plugging in mounting or PCBs (horizontal/vertical)
Crystal-clear polycarbonate cover
Housing with crystal-clear cover: protection rating IP65
Housing with membrane front: protection rating IP54
Hinge side interchangeable by turning the cover
Lead-sealable housing
Wall brackets, cylinder blocker and aluminium front plates optionally available
Suitable for plugging in mounting or PCBs (horizontal/vertical)
Crystal-clear polycarbonate cover
Housing with crystal-clear cover: protection rating IP65
Housing with membrane front: protection rating IP54
Hinge side interchangeable by turning the cover
Lead-sealable housing
Wall brackets, cylinder blocker and aluminium front plates optionally available
Specifications
Attribute | Value |
---|---|
External Height | 217 mm |
External Width | 257 mm |
Body Material | ABS |
IP Rating | IP65 |
Colour | Light Grey |
Series | RegloCard-Plus |
RAL Code | RAL 7035 |
External Mounting Type | Wall-Mounting Holes |
Internal Mounting Type | PCB Guide, PCB Mounting Studs |