- RS Stock No.:
- 111-2354
- Mfr. Part No.:
- MHC300300120E
- Manufacturer:
- nVent – Hoffman
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 111-2354
- Mfr. Part No.:
- MHC300300120E
- Manufacturer:
- nVent – Hoffman
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Hoffman GL66 Terminal Boxes, Hinged Lid
The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, removable hinges and can be opened 180°.
Features and Benefits
Mild steel construction
Body thickness 1.2 mm (except MHC200200120E & MHC30020080E which are 1 mm)
Door thickness 1.2 mm
Seams continuously welded and ground smooth
External formed body flange
Mounting holes in back of body for direct mounting or for optional external mounting brackets
Seamless foam-in-place gasket
Quarter-turn latch with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Body thickness 1.2 mm (except MHC200200120E & MHC30020080E which are 1 mm)
Door thickness 1.2 mm
Seams continuously welded and ground smooth
External formed body flange
Mounting holes in back of body for direct mounting or for optional external mounting brackets
Seamless foam-in-place gasket
Quarter-turn latch with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Application Information
The GL66 terminal boxes are ideal for indoor and outdoor applications which require corrosion protection from chemicals and water. They are designed to house and protect electrical and electronic components in industrial environments.
Note
Mounting brackets required to meet UL/CSA external mounting requirements.
Standards
NEMA/EEMAC Type 4 and 12
CSA, File No. 42186: Type 4, 12
IEC/EN62262 IK9
IEC 60529 IP66
IEC 62208
CSA, File No. 42186: Type 4, 12
IEC/EN62262 IK9
IEC 60529 IP66
IEC 62208
Approvals
UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 300 mm |
External Depth | 120mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Door Lock Type | Quarter Turn |
Gland Plate | No |
Colour | Grey |
Series | GL66 |
External Mounting Type | Bracket |
Application | Indoor, Outdoor |
For Protection Of | Instrumentation |
Special Features | Door Bonding Provision, External Formed Body Flange Trough |
Standards Met | cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed |
Internal Mounting Type | DIN Rail |
Fixing Kit | No |