Murata DMS-20PC Series Digital Panel Voltmeter DC, LED Display 3.5-Digits
- RS Stock No.:
- 230-7924
- Mfr. Part No.:
- DMS-20PC-2-RS-C
- Manufacturer:
- Murata
View all Voltmeters
Available for back order.
Price Each (In a Box of 12)
MYR198.713
units | Per Unit | Per Box* |
12 - 12 | MYR198.713 | MYR2,384.556 |
24 - 36 | MYR194.341 | MYR2,332.092 |
48 + | MYR190.168 | MYR2,282.016 |
*price indicative |
- RS Stock No.:
- 230-7924
- Mfr. Part No.:
- DMS-20PC-2-RS-C
- Manufacturer:
- Murata
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Murata DMS-20PC series Digital Panel Voltmeter has a 3.5 digit and standard red LED sub miniature digital panel meter input voltage is +/- 20V.
Operating temperature(degC) 0℃ to 60℃
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-2 Count(s)
Humidity 0% to 95%
Measurement Type DC Volts
Mounting Type Panel or PC-Board Mount
Accuracy +/-2 Count(s)
Specifications
Attribute | Value |
Current Type | DC |
Number of Digits | 3.5 |
Display Type | LED |
Cutout Height | 22.4mm |
Cutout Width | 35.1mm |
Series | DMS-20PC |