onsemi NCP5663DSADJR4G, Voltage Regulator 9V 5-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR73.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 195MYR14.752MYR73.76
200 - 395MYR13.324MYR66.62
400 +MYR11.982MYR59.91

*price indicative

Packaging Options:
RS Stock No.:
805-1807
Mfr. Part No.:
NCP5663DSADJR4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

3mA

Pin Count

5

Length

10.24mm

Series

NCP5663

Width

9.347 mm

Standards/Approvals

No

Height

4.572mm

Minimum Input Voltage

2V

Maximum Input Voltage

9V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

Low Dropout (LDO) Linear Voltage Regulators, Over 2.1A, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links