Renesas Electronics, 16 V Voltage Regulator, 150mA, 1-Channel, ±1% 5-Pin, SC-74A HA17431VLPEL-E

This image is representative of the product range

Bulk discount available

Subtotal 30 units (supplied on a continuous strip)*

MYR48.18

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
30 - 60MYR1.606
75 - 135MYR1.572
150 - 285MYR1.539
300 +MYR1.507

*price indicative

Packaging Options:
RS Stock No.:
772-5740P
Mfr. Part No.:
HA17431VLPEL-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

16 V

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SC-74A

Pin Count

5

Reference Voltage

2.5V

Output Type

Fixed

Power Rating

150mW

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Input Voltage

2.475 V

Maximum Input Voltage

2.525 V

Height

1.3mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Width

1.8mm

Shunt Regulators, Renesas Electronics


Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.


Voltage References, Renesas Electronics