Micrel MIC39100-5.0WS, LDO Voltage Regulator, 1A, 5 V, ±1% 3-Pin, SOT-223

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
727-4790
Mfr. Part No.:
MIC39100-5.0WS
Manufacturer:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

1A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

11mA

Package Type

SOT-223

Pin Count

3

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+125 °C

Height

1.6mm

Maximum Input Voltage

16 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.25 V

Width

3.5mm

Length

6.5mm