Low-Noise Ultra LDO Reg.,LP2992AIM5-3.3
- RS Stock No.:
- 636-4451P
- Mfr. Part No.:
- LP2992AIM5-3.3/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
MYR65.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 95 | MYR2.60 |
| 100 - 245 | MYR1.96 |
| 250 - 495 | MYR1.77 |
| 500 + | MYR1.64 |
*price indicative
- RS Stock No.:
- 636-4451P
- Mfr. Part No.:
- LP2992AIM5-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.014 %/V | |
| Accuracy | ±3.5% | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.02mm | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Input Voltage | 16 V | |
| Width | 1.6mm | |
| Length | 2.92mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 250mA | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.014 %/V | ||
Accuracy ±3.5% | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
Minimum Input Voltage 2.2 V | ||
Maximum Input Voltage 16 V | ||
Width 1.6mm | ||
Length 2.92mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
