Infineon TDM3883XUMA1, 3-Channel DC-DC, Voltage Regulator, 3 A, 0.5/5 V 800 kHz, PG-LGA-15-1 15-Pin
- RS Stock No.:
- 252-2785
- Mfr. Part No.:
- TDM3883XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-2785
- Mfr. Part No.:
- TDM3883XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Switching Frequency | 800kHz | |
| Package Type | PG-LGA-15-1 | |
| Quiescent Current | 10μA | |
| Pin Count | 15 | |
| Output Current | 3A | |
| Output Type | DC | |
| Switching Regulator | Yes | |
| Length | 2.7mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS6 | |
| Series | TDM3883 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Switching Frequency 800kHz | ||
Package Type PG-LGA-15-1 | ||
Quiescent Current 10μA | ||
Pin Count 15 | ||
Output Current 3A | ||
Output Type DC | ||
Switching Regulator Yes | ||
Length 2.7mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS6 | ||
Series TDM3883 | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Infineon TDM3883 3A Point of Load Module is an easy-to-use, fully integrated and highly efficient dc-dc module. The modules PWM controller, MOSFETs and inductor make TDM3883 a space-efficient solution, providing accurate power delivery. The TDM3883 employs an enhanced stability engine that makes it stable with ceramic capacitors without compensation. It also features important protection functions, such as Pre-Bias startup, internal Soft-start, hiccup over-current protection and thermal shutdown to give required system level security in the event of fault conditions.
Micro sized 2.7 mm x 3.1 mm x 2.3 mm
Single input voltage range (4.5 V to 14 V)
800 kHz switching frequency
10 μA supply current at shutdown
Forced continuous conduction mode option
Thermally compensated internal over-current protection
Lead-free, halogen-free and RoHS6 compliant
