Texas Instruments, Linear Voltage Regulator 6.5V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-0788
Mfr. Part No.:
TPS73525DRVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Standards/Approvals

RoHS

Series

TPS735

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

6.5V

Automotive Standard

No