Texas Instruments, 1-Channel Buck, Converter, 300 mA, 1.8/3.3 V 2500 kHz, WSON 12-Pin
- RS Stock No.:
- 229-7127
- Mfr. Part No.:
- TPS62745DSSR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7127
- Mfr. Part No.:
- TPS62745DSSR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Converter | |
| Regulator Type | Buck | |
| Output Voltage | 1.8/3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.015 %/V | |
| Switching Frequency | 2500kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | WSON | |
| Quiescent Current | 400nA | |
| Pin Count | 12 | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | TPS6274x | |
| Standards/Approvals | RoHS | |
| Length | 3.25mm | |
| Height | 8mm | |
| Width | 2.25 mm | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Converter | ||
Regulator Type Buck | ||
Output Voltage 1.8/3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.015 %/V | ||
Switching Frequency 2500kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type WSON | ||
Quiescent Current 400nA | ||
Pin Count 12 | ||
Output Current 300mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series TPS6274x | ||
Standards/Approvals RoHS | ||
Length 3.25mm | ||
Height 8mm | ||
Width 2.25 mm | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TPS62745DSSR Converter 1.8/3.3 V 2500 kHz, WSON 12-Pin
- Texas Instruments Converter 1.8/3.3 V 2 MHz, WSON 12-Pin
- Texas Instruments TPS62740DSSR Converter 1.8/3.3 V 2 MHz, WSON 12-Pin
- Texas Instruments Boost 1 A WSON 10-Pin
- Texas Instruments TPS63060DSCT Boost 1 A WSON 10-Pin
- Texas Instruments LM5017SD/NOPB Buck Converter 1.225 V 225 kHz, WSON-8 8-Pin
- Texas Instruments Converter 0.9/6 V 2.25 MHz, WSON 8-Pin
- Texas Instruments Converter 1/6 V 1 MHz, WSON 10-Pin
