Texas Instruments TL317CDR, Voltage Regulator 35V SOIC 8-Pin
- RS Stock No.:
- 229-7059
- Mfr. Part No.:
- TL317CDR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-7059
- Mfr. Part No.:
- TL317CDR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 32A | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Width | 6.4 mm | |
| Height | 12mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 32A | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Width 6.4 mm | ||
Height 12mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5V | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments LM78L05AIM/NOPB, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments UA78L05CDR, Linear Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 0.75 W 35V SOIC 8-Pin
- onsemi, Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics L79L15ABD13TR, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L78L12ABD-TR, Voltage Regulator 35V SOIC 8-Pin
