STMicroelectronics L5050SDTR, 2-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 5 V, SO-8 8-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR57.57

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 10MYR5.757MYR57.57
20 - 90MYR5.272MYR52.72
100 - 240MYR4.876MYR48.76
250 - 490MYR4.525MYR45.25
500 +MYR4.40MYR44.00

*price indicative

Packaging Options:
RS Stock No.:
228-2994
Mfr. Part No.:
L5050SDTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

2

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

55 mV

Polarity

Positive

Mount Type

Surface

Package Type

SO-8

Quiescent Current

50μA

Output Current

50mA

Pin Count

8

Output Type

Fixed

Standards/Approvals

RoHS

Series

L5050

Minimum Input Voltage

5.6V

Maximum Input Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The STMicroelectronics L5050 is a 5 V low dropout linear voltage regulator suitable for automotive applications, available in single (L5050S) or dual isolated (L5050SD) linear output voltage in a SO-8 package. The LDO delivers up to 50 mA (2x50 mA for the dual version) of load current and consumes as low as 5 μA (per each output in L5050SD) of quiescent current with device disabled. High output voltage accuracy (±2%) is kept over wide temperature range, line and load variation. Enable features (two enables for the dual version) allow enabling or disabling each output.

Low dropout voltage

Low quiescent current consumption

Dual electrically isolated voltage regulators

Enable input for enabling/disabling the voltage regulator

Thermal shutdown and short circuit protection

Wide temperature range (Tj = -40 °C to 150 °C)

Related links