Texas Instruments LM3940ISX-3.3/NOPB, Voltage Regulator 5.5V TO-263-3 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR28.95

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR38.60

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 20MYR7.72MYR38.60-
25 - 45MYR6.562MYR32.81MYR28.95
50 - 95MYR6.43MYR32.15MYR64.50
100 - 245MYR5.628MYR28.14MYR209.20
250 +MYR5.516MYR27.58MYR551.00

*price indicative

Packaging Options:
RS Stock No.:
226-4814
Mfr. Part No.:
LM3940ISX-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-263-3

Mount Type

Surface

Quiescent Current

200mA

Pin Count

3

Height

25.53mm

Series

LM3940

Standards/Approvals

No

Width

4.45mm

Length

10.16mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy