DiodesZetex AP7361E-28FGE-7, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 2.8 V, UDFN-3030-8 8-Pin
- RS Stock No.:
- 222-2795
- Mfr. Part No.:
- AP7361E-28FGE-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2795
- Mfr. Part No.:
- AP7361E-28FGE-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 91μA | |
| Package Type | UDFN-3030-8 | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Series | AP7361E | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 2.8 V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 91μA | ||
Package Type UDFN-3030-8 | ||
Pin Count 8 | ||
Output Current 1A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Series AP7361E | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex 1 A low dropout adjustable and fixed-mode regulator with enable & PG includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. It has C9G identification code.
Power-good (PG) output for supply monitoring and for sequencing of other supplies
Thermal shutdown protection
Ambient temperature range from -40°c to +85°c
Available in green molding compound
Related links
- DiodesZetex Voltage Regulator 2.8 V, UDFN-3030-8 8-Pin
- DiodesZetex AP7361E-33FGE-7 Voltage Regulator 3.3 V, UDFN-3030-8 8-Pin
- DiodesZetex AP7361E-10FGE-7 Voltage Regulator 1 V, UDFN-3030-8 8-Pin
- DiodesZetex AP7361E-15FGE-7 Voltage Regulator 1.5 V, UDFN-3030-8 8-Pin
- DiodesZetex AP7361E-25FGE-7 Voltage Regulator 2.5 V, UDFN-3030-8 8-Pin
- DiodesZetex AP7361E-18FGE-7 Voltage Regulator 1.8 V, UDFN-3030-8 8-Pin
- DiodesZetex AP7361E-12FGE-7 Voltage Regulator 1.2 V, UDFN-3030-8 8-Pin
- DiodesZetex AP7361E-FGE-7 Voltage Regulator UDFN-3030-8 8-Pin
