DiodesZetex AP7383-33FDC-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 3.3 V, UDFN-2020-6 6-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9105
Mfr. Part No.:
AP7383-33FDC-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Polarity

Positive

Mount Type

Surface

Quiescent Current

0.01μA

Package Type

UDFN-2020-6

Output Current

50mA

Pin Count

6

Output Type

Fixed

Switching Regulator

Yes

Series

AP7383

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3.5V

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodesZetex AP7383 series is a positive voltage regulator IC. It is used in battery-powered equipment, laptop, palmtops, notebook computers, portable information appliances.

Compatible with low ESR ceramic capacitor

Excellent line/load regulation

Related links