DiodesZetex, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- RS Stock No.:
- 213-9075
- Mfr. Part No.:
- AP7348D-3018RS4-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 5000 units)*
MYR2,925.00
FREE delivery for orders over RM 500.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | MYR0.585 | MYR2,925.00 |
| 10000 - 15000 | MYR0.572 | MYR2,860.00 |
| 20000 + | MYR0.562 | MYR2,810.00 |
*price indicative
- RS Stock No.:
- 213-9075
- Mfr. Part No.:
- AP7348D-3018RS4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | X1-DFN1612-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Series | AP7348 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type X1-DFN1612-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Series AP7348 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex AP7348 series includes two voltage references, and four channels with each having an error amplifier, fold back current limiting, a discharge circuit and an independent resistor network to determine the fixed output voltage.
Low output noise
Ripple rejection 75dB at 1kHz
Related links
- DiodesZetex AP7348D-3018RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex Voltage Regulator 1.8 V, X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-2825RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex Low Dropout Voltage Regulator 1.8 V, X1-DFN1612-8 8-Pin
- DiodesZetex Low Dropout Voltage Regulator 1.5 V, X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3330RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
