DiodesZetex, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 5000 units)*

MYR2,925.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 - 5000MYR0.585MYR2,925.00
10000 - 15000MYR0.572MYR2,860.00
20000 +MYR0.562MYR2,810.00

*price indicative

RS Stock No.:
213-9073
Mfr. Part No.:
AP7348D-2833RS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Low Dropout Voltage Regulator

Package Type

X1-DFN1612-8

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Series

AP7348

Automotive Standard

No

The DiodesZetex AP7348 series is a 4 channel low dropout regulator with high output voltage accuracy. It is well suited for low power handheld communication equipment's.

Low output noise

Ripple rejection 75dB at 1kHz

Related links